Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more. PCB covers are also available which are designed to protect PCBs and the components attached to them from damage....

Showing 1-20 of 30 products

Filter

Sort

Filter

Sort

ECS1, Single Sided Eurocard FR-4 1mm Holes, 160 x 100mm
RS Stock No.: 283-5829Brand: Velleman ComponentsManufacturers Part No.: ECS1

EGP 1,295.46

EGP 1,295.46 Each (ex VAT)

Add to basket
Velleman Components
Epoxy fibre-glass
1
160 x 100mm
1mm
-
-
-
FR-4
-
-
-
RE3001-LF, Double Sided Eurocard FR4 1.1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
RS Stock No.: 178-3489Brand: Roth ElektronikManufacturers Part No.: RE3001-LF

P.O.A.

Add to basket
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160 x 100 x 1.5mm
1.1mm
-
2.54 x 2.54mm
-
FR4
160mm
1.5mm
100mm

EGP 2,495.66

EGP 2,495.66 Each (ex VAT)

Add to basket
Vero Technologies
Epoxy Glass Fabric Laminate
1
100 x 160 x 1.6mm
1.02mm
-
2.54 x 2.54mm
DIN 41612
FR4
160mm
1.6mm
100mm

EGP 1,052.01

EGP 1,052.01 Each (ex VAT)

Add to basket
Vero Technologies
Synthetic Resin Bonded Paper
1
160 x 100 x 1.6mm
1.02mm
36 x 60
2.54 x 2.54mm
DIN 41612
FR2
160mm
1.6mm
100mm

EGP 3,070.70

EGP 3,070.70 Each (ex VAT)

Add to basket
Vero Technologies
Epoxy Glass
2
100 x 160 x 1.6mm
1.02mm
53 x 5
2.54 x 2.54mm
-
FR2
160mm
1.6mm
100mm
61000-007, Eurocard Cover 160 x 100mm
RS Stock No.: 291-8391Brand: nVent SCHROFFManufacturers Part No.: 61000-007

EGP 592.93

EGP 592.93 Each (ex VAT)

Add to basket
nVent Schroff
Thermoplastic
-
160 x 100mm
-
-
-
-
-
160mm
-
100mm

EGP 3,193.01

EGP 3,193.01 Each (ex VAT)

Add to basket
Vero Technologies
Synthetic Resin Bonded Paper
1
100 x 160 x 1.6mm
1.02mm
53 x 5
2.54 x 2.54mm
-
FR2
160mm
1.6mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
33 x 55
2.54 x 2.54mm
DIN 41612 C
FR2
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
37 x 55
2.54 x 2.54mm
DIN 41612 C
FR2
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
38 x 57
2.54 x 2.54mm
DIN 41612 C, DIN 41612 D
FR2
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
37 x 57
2.54 x 2.54mm
DIN 41617
FR2
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Epoxy Glass Fabric Laminate
1
160.01 x 100 x 1.5mm
1mm
36 x 62
2.54 x 2.54mm
-
FR4
160.01mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
35 x 42
2.54 x 2.54mm
DIN 41652
FR2
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.5mm
1mm
35 x 42
2.54 x 2.54mm
DIN 41652
FR4
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160.01 x 100 x 1.5mm
1mm
36 x 62
2.54 x 2.54mm
-
FR2
160.01mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Phenolic Resin Hard Paper
1
160.20 x 100.23 x 1.5mm
1mm
37 x 62
2.5 x 2.5mm
-
FR2
160.20mm
1.5mm
100.23mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160 x 100 x 1.5mm
1mm
37 x 58
2.5 x 2.5mm
DIN 41617
FR2
160mm
1.5mm
100mm

P.O.A.

Add to basket
Roth Elektronik
Synthetic Resin Bonded Paper
1
160.15 x 100.2 x 1.5mm
1mm
38 x 61
2.54 x 2.54mm
-
FR2
160.15mm
1.5mm
100.2mm

P.O.A.

Add to basket
Roth Elektronik
Epoxy Glass Fabric Laminate
2
160.15 x 100.2 x 1.5mm
1mm
38 x 61
2.54 x 2.54mm
-
FR4
160.15mm
1.5mm
100.2mm

P.O.A.

Add to basket
Roth Elektronik
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.5mm
1mm
48 x 35
2.54 x 2.54mm
DIN 41652
FR4
160mm
1.5mm
100mm