IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be p...

Showing 1-20 of 115 products

Filter

Sort

Filter

Sort

EGP 630.00

EGP 63.00 Each (In a Bag of 10) (ex VAT)

Add to basket
Vishay
38kHz
IR Receiver
-
25m
±45°
-
Top View
-
5mA
3
-
Through Hole
-
-
-
-
-25°C
-
TSOP
85°C
5.5V
6.95mm
No
6mm
-
2.5V
-
-
TSOP3xxxx
-
0.35mA
-
-
Vishay TSSP4056, 56 kHz IR Receiver 45 °, 12 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6 mm
RS Stock No.180-7457BrandVishayManufacturers Part No.TSSP4056

EGP 5,400.00

EGP 60.00 Each (In a Tube of 90) (ex VAT)

Add to basket
Vishay
56kHz
IR Receiver
-
12m
45 °
2160 pieces in tubes
Top View
-
5mA
3
-
Through Hole
-
-
-
-
-25°C
-
Mold
85°C
5.5V
6.95mm
No
5.6mm
-
2.5V
-
-
TSSP40.
-
0.9mA
-
-

EGP 164.00

EGP 164.00 Each (ex VAT)

Add to basket
Vishay
36kHz
IR Receiver
-
45m
±50°
Tape & Reel
Top View
-
5mA
4
-
Surface Mount
-
-
-
AGC2
-25°C
-
TSOP
85°C
5.5V
3.2mm
JEDEC
6.8mm
-
2.5V
-
-
-
-
3mA
-
-

EGP 810.00

EGP 81.00 Each (In a Pack of 10) (ex VAT)

Add to basket
Vishay
38kHz
IR Detector
-
40m
±50°
Tape & Reel
Top View
-
5mA
4
-
Surface Mount
-
-
-
-
-25°C
-
TSOP
85°C
5.5V
3.2mm
JEDEC
6.8mm
-
2.5V
-
-
-
-
5mA
-
-
Vishay TSOP75438WTT, 38 kHz ±50°, 45 m Range 2.5 V 3mm
Also available in industry standard packaging
RS Stock No.768-9388BrandVishayManufacturers Part No.TSOP75438WTT

EGP 290.00

EGP 145.00 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
38kHz
-
-
45m
±50°
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3mm
2.5V
-
-
-
-
-
-
-
Vishay TSOP34856, 56 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6 mm
RS Stock No.180-7451BrandVishayManufacturers Part No.TSOP34856

EGP 4,860.00

EGP 54.00 Each (In a Tube of 90) (ex VAT)

Add to basket
Vishay
56kHz
IR Receiver
-
45m
45 °
2160 pieces in tubes
Top View
-
5mA
3
-
Through Hole
-
-
-
-
-25°C
-
Mold
85°C
5.5V
6.95mm
DIN
5.6mm
-
2.5V
-
-
-
-
0.45mA
-
-
ROHM SCM-014TBT86 10 ° 3015
Also available in industry standard packaging
RS Stock No.133-2857BrandROHMManufacturers Part No.SCM-014TBT86

EGP 1,050.00

EGP 21.00 Each (In a Pack of 50) (ex VAT)

Add to basket
ROHM
-
-
-
-
10 °
-
-
-
-
-
-
-
-
-
-
-
-
-
3015
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Vishay TSOP34838, 38 kHz ±45 ° 6mm
Also available in industry standard packaging
RS Stock No.700-5308BrandVishayManufacturers Part No.TSOP34838

EGP 345.00

EGP 69.00 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
38kHz
-
-
-
±45 °
Tape & Reel
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
6mm
-
-
-
-
-
-
-
-
Vishay TSOP4838, 38 kHz ±45° 6mm
Also available in industry standard packaging
RS Stock No.708-5115BrandVishayManufacturers Part No.TSOP4838

EGP 345.00

EGP 69.00 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
38kHz
-
-
-
±45°
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
6mm
-
-
-
-
-
-
-
-

EGP 108.00

EGP 54.00 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
38kHz
IR Receiver
-
45m
±45°
-
Top View
-
5mA
3
-
Through Hole
-
-
-
AGC3
-25°C
-
TSOP
85°C
5.5V
6.95mm
No
5mm
-
2.5V
-
-
-
-
3mA
-
-

EGP 406.00

EGP 203.00 Each (In a Bag of 2) (ex VAT)

Add to basket
Vishay
38kHz
IR Receiver
-
45m
±50°
Tape & Reel
Top View
-
5mA
4
-
Surface Mount
-
-
-
-
-25°C
-
TSOP
85°C
5.5V
3.2mm
JEDEC
6.8mm
-
2.5V
-
-
-
-
3mA
-
-
Vishay TSOP38238, 38 kHz ±45 ° 5mm
Also available in industry standard packaging
RS Stock No.708-5086BrandVishayManufacturers Part No.TSOP38238

EGP 300.00

EGP 60.00 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
38kHz
-
-
-
±45 °
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5mm
-
-
-
-
-
-
-
-
Vishay TSSP58038, 38 kHz ±45° 5mm
Also available in industry standard packaging
RS Stock No.773-0382BrandVishayManufacturers Part No.TSSP58038

EGP 980.00

EGP 98.00 Each (In a Bag of 10) (ex VAT)

Add to basket
Vishay
38kHz
-
-
-
±45°
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5mm
-
-
-
-
-
-
-
-
Optek IR Receiver, Through Hole 5.84 mm T-1 5.08 mm 2-Pin 3.18 mm
RS Stock No.880-1980BrandOptekManufacturers Part No.OP505A

EGP 780.00

EGP 78.00 Each (In a Pack of 10) (ex VAT)

Add to basket
Optek
-
IR Receiver
-
-
-
-
Top View
-
-
2
-
Through Hole
-
-
-
-
-40°C
-
T-1
100°C
-
5.84mm
No
5.08mm
-
-
-
-
-
-
-
-
-
Vishay, 38 kHz IR Receiver ±50°, 24 m Range 2.5 V 5.5 V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3 mm
RS Stock No.180-7456BrandVishayManufacturers Part No.TSOP75238TR

EGP 154,100.00

EGP 67.00 Each (On a Reel of 2300) (ex VAT)

Add to basket
Vishay
38kHz
IR Receiver
-
24m
±50°
Tape & Reel
Top View
-
5mA
4
-
Surface Mount
-
-
-
AGC2
-25°C
-
TSOP
85°C
5.5V
3.2mm
JEDEC
6.8mm
-
2.5V
-
-
-
-
3mA
-
-
Vishay TSOP38438, 38 kHz ±45 ° 5mm
Also available in industry standard packaging
RS Stock No.708-5092BrandVishayManufacturers Part No.TSOP38438

EGP 300.00

EGP 60.00 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
38kHz
-
-
-
±45 °
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5mm
-
-
-
-
-
-
-
-

EGP 290.00

EGP 58.00 Each (In a Pack of 5) (ex VAT)

Add to basket
Vishay
38kHz
IR Receiver
-
45m
±45°
Tape & Reel
Top View
-
5mA
3
-
Through Hole
-
-
-
-
-25°C
-
TSOP
85°C
5.5V
6.95mm
JEDEC
6mm
-
2.5V
-
-
-
-
0.9mA
-
-
Optek IR Receiver 25 °, 36 in Range 1.7 V 0.34 mm Low Profile 24 in 4-Pin 0.32 mm
RS Stock No.880-1996BrandOptekManufacturers Part No.OPB100-SZ

EGP 702.00

EGP 351.00 Each (In a Pack of 2) (ex VAT)

Add to basket
Optek
-
IR Receiver
-
36in
25 °
-
Top View
-
50mA
4
-
-
-
-
-
-
-40°C
-
Low Profile
80°C
1.7V
0.34mm
RoHS
24in
0.32 mm
-
-
-
OPB100Z
-
100mA
-
-
Optek OP505A IR Receiver, Through Hole 5.84 mm T-1 5.08 mm 2-Pin 3.18 mm
RS Stock No.173-0297BrandOptekManufacturers Part No.OP505A

EGP 85,100.00

EGP 74.00 Each (In a Bag of 1150) (ex VAT)

Add to basket
Optek
-
IR Receiver
-
-
-
-
Top View
-
-
2
-
Through Hole
-
-
-
-
-40°C
-
T-1
100°C
-
5.84mm
No
5.08mm
-
-
-
-
-
-
-
-
-
Optek OPB100-SZ IR Receiver 25 °, 36 in Range 1.7 V 0.34 mm Low Profile 24 in 4-Pin 0.32 mm
RS Stock No.170-0954BrandOptekManufacturers Part No.OPB100-SZ

EGP 8,725.00

EGP 349.00 Each (In a Tube of 25) (ex VAT)

Add to basket
Optek
-
IR Receiver
-
36in
25 °
-
Top View
-
50mA
4
-
-
-
-
-
-
-40°C
-
Low Profile
80°C
1.7V
0.34mm
RoHS
24in
0.32 mm
-
-
-
OPB100Z
-
100mA
-
-