DIL Headers
DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using
Showing 1-14 of 14 products

RS Stock No.: 402-670Brand: RS PRO
EGP 1,095.00
EGP 219.00 Each (In a Pack of 5) (ex VAT)
Check stock
5
RS Pro
20
Brass
Tin over Nickel
1A
Unshrouded
Polybutylene Terephthalate
-
-65°C
Slotted Pin
150°C
25.32mm
10.14mm
UL 94 V-0
-

RS Stock No.: 402-658Brand: RS PRO
EGP 740.00
EGP 148.00 Each (In a Pack of 5) (ex VAT)
Check stock
5
RS Pro
14
Brass
Tin over Nickel
1A
Unshrouded
Polybutylene Terephthalate
-
-55°C
Slotted Pin
150°C
17.7mm
10.14mm
UL 94 V-0
-

RS Stock No.: 402-692Brand: RS PRO
EGP 1,950.00
EGP 390.00 Each (In a Pack of 5) (ex VAT)
Check stock
5
RS Pro
40
Brass
Tin over Nickel
1A
Unshrouded
Polybutylene Terephthalate
-
-65°C
Slotted Pin
150°C
50.27mm
17.66mm
UL 94 V-0
-
TE Connectivity
20
Phosphor Bronze
Tin
1A
Shrouded
Thermoplastic Polyester
2.54mm
-65°C
Standard
105°C
30.48mm
-
No
-
TE Connectivity
20
Phosphor Bronze
Tin
1A
Shrouded
Thermoplastic Polyester
2.54mm
-65°C
Standard
105°C
30.48mm
-
No
-
P.O.A.
Check stock
1
Aries Electronics
16
Brass
Tin over Nickel
2A
-
Nylon
15.24mm
-
-
105°C
-
-
UL 94V-0, QQ-N-290, MIL-T-10727 Type I, MIL-G-45204, ASTM B545-97
600
P.O.A.
Check stock
1
P.O.A.
Check stock
1
Aries Electronics
24
Brass
Tin over Nickel
2A
-
Nylon
-
-
-
105°C
-
-
UL 94V-0, QQ-N-290, MIL-T-10727, MIL-G-45204, ASTM B545-97
600