Hinge Switches
Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches ar...
Showing 1-20 of 74 products
Allen Bradley Guardmaster
Safety Hinge Switch
440h
-
Plastic
1
-
IP67
M16
-
Stainless Steel
50mm
3 to 11 °
-20°C
-
-
80°C
-
No
-
-
1000000Cycles
Schmersal
Safety Hinge Switch
TVS 400
1 NO/2 NC
Plastic
2
Screw
-
PG13.5
24V
-
-
4 °
-25°C
230V
-
65°C
-
No
-
-
1000000Operations
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
Plastic, Fibreglass Reinforced Thermoplastic
1
M12 Connector
IP67
M20
24V
-
70mm
12.5 °
-30°C
230V
4A
80°C
-
EAC, EN 60947-5-1, cULus, CCC, EN ISO 13849-1, BG-GS-ET-15
30 mm
88.5mm
1000000Operations
Allen Bradley Guardmaster
Hinge Switch
440h
1 NO/2 NC
Plastic
1
Screw
IP66
M16
24V
-
85mm
5 to 11 °
-20°C
-
-
80°C
-
No
-
85mm
2000000Operations
Schmersal
Safety Hinge Switch
TESK
1 NO/2 NC
Thermoplastic, Die Cast Zinc
-
Screw
IP65
-
24V
-
-
-
-25°C
230V
-
65°C
2mm
No
-
116mm
1000000Operations
Schmersal
Hinge Switch
TESK
1 NO/2 NC
Thermoplastic, Die Cast Zinc
1
Screw
IP65
-
24V
-
-
3 °
-25°C
230V
2A
65°C
2mm
No
78 mm
116mm
1000000Operations
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
-
1
M12 Connector
IP67
M20 x 1.5
24V
-
70mm
12.5 °
-30°C
230V
4A
80°C
-
No
30 mm
88.5mm
1000000Operations
Schmersal
Safety Hinge Switch
TC 236
1 NO/1 NC
-
1
M12 Connector
IP67
M20 x 1.5
24V
-
70mm
12.5 °
-30°C
230V
4A
80°C
-
cULus, BG-GS-ET-15, EAC, CCC, EN ISO 13849-1, EN 60947-5-1
30 mm
88.5mm
1000000Operations
Allen Bradley Guardmaster
Hinge Switch
440h
-
Plastic
1
-
IP67
M16
24V
-
80mm
5 to 14°
-20°C
600V
-
80°C
31mm
No
30.4 mm
90.5mm
-
Telemecanique Sensors
Hinge Switch
XCSTR
3 NC
Polyamide, Fibreglass
2
-
IP67
M16 x 1.5
250V
-
30mm
5 °
-25°C
240V
6mA
70°C
117mm
EN/IEC 60947-5-4, EN 1088/ISO 14119, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508
52 mm
-
1000000Cycles
Allen Bradley Guardmaster
Safety Hinge Switch
440h
-
Plastic
1
-
IP67
M16
-
Stainless Steel
50mm
3-11°
-20°C
-
-
80°C
-
No
-
-
1000000Cycles
Schmersal
Safety Hinge Switch
TVS 410
2 NO/2 NC
Light Alloy
2
Screw
IP65
2 x M16 x 1.5
24V
-
-
5 °
-25°C
230V
2.5A
65°C
25.5mm
IEC/EN 60947-5-1
41.5 mm
75.5mm
1000000Operations
Schmersal
Hinge Switch
TVS 335
1 NO/1 NC
-
1
M12 Connector
IP67
M20 x 1.5
24V
-
24mm
7 °
-25°C
230V
4A
70°C
-
No
40.5 mm
107mm
1000000Operations
Siemens
Safety Hinge Switch
3SE2
-
Plastic
-
Screw
IP65
M20 x 1.5
24V
-
-
3.5 to 8 °
-30°C
250V
2A
85°C
-
No
-
-
1000000Cycles
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
1
Screw Clamp
IP67
M16 x 1.5
250V
-
30mm
5 °
-25°C
240V
3A
70°C
96mm
EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN 1088/ISO 14119, EN/IEC 60947-5-4, UL 508
30 mm
-
1000000Cycles
Telemecanique Sensors
Safety Hinge Switch
XCS
-
Plastic
2
Screw Clamp
IP67
M16 x 1.5
250V
-
30mm
5 °
-25°C
240V
3A
70°C
117mm
EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14
52 mm
80mm
1000000Cycles
Elesa
Hinge Switch
CFSW
-
Super Technopolymer
-
-
IP67
-
-
-
-
-
-20°C
-
-
80°C
42mm
IMQ, UL, EN ISO 12100, IEC 62061, IEC EN 60947-5-1, EN 954-1, RoHS, EN60529, EN ISO 13849-1, UNI EN ISO 14119, IEC EN 60204-1
6 mm
110mm
1000000Cycles