XP Power IAS01 DC-DC Converter, ±15V dc/ 34mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp

RS Stock No.: 213-4103Brand: XP PowerManufacturers Part No.: IAS0105D15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.50 → 5.50 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

34mA

Mounting Type

Surface Mount

Isolated

Yes

Package

DIP

Isolation Voltage

1.5kV

Width

8.5mm

Length

15.24mm

Series

IAS01

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

0.83

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China
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
EGP 11,547.29

1 Tube of 32 (ex VAT)

XP Power IAS01 DC-DC Converter, ±15V dc/ 34mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp

EGP 11,547.29

1 Tube of 32 (ex VAT)

XP Power IAS01 DC-DC Converter, ±15V dc/ 34mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp
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
Output Voltage

±15V dc

Input Voltage Range

4.50 → 5.50 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

34mA

Mounting Type

Surface Mount

Isolated

Yes

Package

DIP

Isolation Voltage

1.5kV

Width

8.5mm

Length

15.24mm

Series

IAS01

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

0.83

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China