TC7MB3253FK Toshiba, Multiplexer Dual 4:1, 16-Pin VSSOP

RS Stock No.: 601-5020Brand: ToshibaManufacturers Part No.: TC7MB3253FK
brand-logo
View all in Multiplexer Switch ICs

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

16

Dimensions

4 x 3 x 0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Product details

TC7MB / SB Series, Toshiba

Multiplexer Bus Switch
Power supply voltage: 4.5 to 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TC7MB3253FK Toshiba, Multiplexer Dual 4:1, 16-Pin VSSOP

P.O.A.

TC7MB3253FK Toshiba, Multiplexer Dual 4:1, 16-Pin VSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

16

Dimensions

4 x 3 x 0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

Product details

TC7MB / SB Series, Toshiba

Multiplexer Bus Switch
Power supply voltage: 4.5 to 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more