DPDT true offdelay timer,3sec-30min 230V
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
230V ac
Mounting Type
DIN Rail
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
230V ac
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Maximum Operating Temperature
+60°C
Depth
106mm
Length
48mm
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
230V ac
Mounting Type
DIN Rail
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Voltage
230V ac
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Maximum Operating Temperature
+60°C
Depth
106mm
Length
48mm
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C