BK Precision BK2190D 2190 Series, 100MHz Digital Storage Digital Oscilloscope, 2 Analogue Channels

RS Stock No.: 878-2160Brand: BK PrecisionManufacturers Part No.: BK2190D
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

2190

Sample Rate Random

250 Msps

Power Source

Mains

Interface

RS232, USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Weight

2.3kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Record Length

16000M points/ch

Height

136mm

Safety Category Level

CAT I, CAT II

Safety Category Voltage

400 V, 100 → 240 V ac

Safety Category

CAT I 400 V, CAT II 100 → 240 V ac

Rise Time

< 14ns

Length

323mm

Dimensions

323 x 157 x 136mm

Country of Origin

Switzerland

Product details

B&K Precision Model 2190D Digital Storage Oscilloscope 100 MHz

B&K Precision model 2190D digital storage oscilloscope combines performance and value in one portable solution. The powerful tools offered in a small, affordable package include advanced triggering capabilities and a long waveform memory up to 40,000 points. Instrument features include pass/fail limit testing, digital filtering, waveform recorder and 32 automatic measurements.

100 MHz bandwidth, 1 GSa/s sample rate
Large, 7-inch widescreen colour display
32 automatic measurements
FFT plus four additional math functions
Versatile triggering capabilities including pulse width, line-selectable video, slope and alternating trigger
Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
12 different language user interfaces and context sensitive help
Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
PC software enables user to remotely control the digital storage oscilloscope and capture, save and analyze waveform data
Front panel USB host port for saving and recalling waveform setups, data and screen shots from scope to USB flash drive
USBTMC compliant USB device port supporting SCPI commands for remote PC control

Supplied with

User manual, 10:1 probe set (2 pieces), power cord, USB interface cable

B&K Precision

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BK Precision BK2190D 2190 Series, 100MHz Digital Storage Digital Oscilloscope, 2 Analogue Channels

P.O.A.

BK Precision BK2190D 2190 Series, 100MHz Digital Storage Digital Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

2190

Sample Rate Random

250 Msps

Power Source

Mains

Interface

RS232, USB

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Weight

2.3kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Record Length

16000M points/ch

Height

136mm

Safety Category Level

CAT I, CAT II

Safety Category Voltage

400 V, 100 → 240 V ac

Safety Category

CAT I 400 V, CAT II 100 → 240 V ac

Rise Time

< 14ns

Length

323mm

Dimensions

323 x 157 x 136mm

Country of Origin

Switzerland

Product details

B&K Precision Model 2190D Digital Storage Oscilloscope 100 MHz

B&K Precision model 2190D digital storage oscilloscope combines performance and value in one portable solution. The powerful tools offered in a small, affordable package include advanced triggering capabilities and a long waveform memory up to 40,000 points. Instrument features include pass/fail limit testing, digital filtering, waveform recorder and 32 automatic measurements.

100 MHz bandwidth, 1 GSa/s sample rate
Large, 7-inch widescreen colour display
32 automatic measurements
FFT plus four additional math functions
Versatile triggering capabilities including pulse width, line-selectable video, slope and alternating trigger
Advanced tools include digital filter with adjustable limits, pass/fail testing, and waveform recorder mode
12 different language user interfaces and context sensitive help
Special EDU mode allows educators to disable Auto set button, Measure menu, and Cursors menu
PC software enables user to remotely control the digital storage oscilloscope and capture, save and analyze waveform data
Front panel USB host port for saving and recalling waveform setups, data and screen shots from scope to USB flash drive
USBTMC compliant USB device port supporting SCPI commands for remote PC control

Supplied with

User manual, 10:1 probe set (2 pieces), power cord, USB interface cable

B&K Precision

You may be interested in